


CX2016SA40000H0FPLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA40000H0FPLG1TR-ND - Tape & Reel (TR) 478-CX2016SA40000H0FPLG1CT-ND - Cut Tape (CT) 478-CX2016SA40000H0FPLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA40000H0FPLG1 |
Description | 2.05X1.65X0.45MM SIZE, 40MHZ, +/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | Operating Mode Fundamental |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.96100 | kr.29.61 |
| 25 | kr.2.79960 | kr.69.99 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.57340 | kr.257.34 |
| 250 | kr.2.43380 | kr.608.45 |
| 500 | kr.2.33300 | kr.1,166.50 |
| 1.000 | kr.2.23644 | kr.2,236.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.85822 | kr.8,574.66 |
| 6.000 | kr.2.74012 | kr.16,440.72 |
| 9.000 | kr.2.67335 | kr.24,060.15 |
| 15.000 | kr.2.59158 | kr.38,873.70 |
| 21.000 | kr.2.53913 | kr.53,321.73 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

