27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
4 SMD

CX2016SA27000H0FLJG1

DigiKey Part Number
478-CX2016SA27000H0FLJG1TR-ND - Tape & Reel (TR)
478-CX2016SA27000H0FLJG1CT-ND - Cut Tape (CT)
478-CX2016SA27000H0FLJG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA27000H0FLJG1
Description
2.05X1.65X0.45MM SIZE, 27MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA27000H0FLJG1 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.96100kr.29.61
25kr.2.79960kr.69.99
50kr.2.68440kr.134.22
100kr.2.57340kr.257.34
250kr.2.43380kr.608.45
500kr.2.33300kr.1,166.50
1.000kr.2.23644kr.2,236.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.09163kr.6,274.89
6.000kr.2.00516kr.12,030.96
9.000kr.1.95627kr.17,606.43
15.000kr.1.89640kr.28,446.00
21.000kr.1.85799kr.39,017.79
30.000kr.1.81813kr.54,543.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500