CX2016SA26000D0GSSCC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 980
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 980
Unit Price: kr.3.87000
Datasheet
26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
4 SMD

CX2016SA26000D0GSSCC

DigiKey Part Number
478-CX2016SA26000D0GSSCCTR-ND - Tape & Reel (TR)
478-CX2016SA26000D0GSSCCCT-ND - Cut Tape (CT)
478-CX2016SA26000D0GSSCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA26000D0GSSCC
Description
2.05X1.65X0.45MM SIZE, 26MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016SA26000D0GSSCC Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SAX2148EA4B-26.000MSuntsu Electronics, Inc.9802388-SAX2148EA4B-26.000M-NDkr.3.87000Parametric Equivalent
SAX2148FA4B-26.000MSuntsu Electronics, Inc.9802388-SAX2148FA4B-26.000M-NDkr.3.87000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.10000kr.31.00
25kr.2.93160kr.73.29
50kr.2.80980kr.140.49
100kr.2.69320kr.269.32
250kr.2.54716kr.636.79
500kr.2.44178kr.1,220.89
1.000kr.2.34073kr.2,340.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18918kr.6,567.54
6.000kr.2.09868kr.12,592.08
9.000kr.2.04752kr.18,427.68
15.000kr.1.98485kr.29,772.75
21.000kr.1.94464kr.40,837.44
30.000kr.1.90294kr.57,088.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750