


CX2016SA25000B0KSZC3 | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000B0KSZC3TR-ND - Tape & Reel (TR) 478-CX2016SA25000B0KSZC3CT-ND - Cut Tape (CT) 478-CX2016SA25000B0KSZC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000B0KSZC3 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 6PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000B0KSZC3 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX2016SA25000B0GSZC1 | KYOCERA AVX | 2.234 | 478-CX2016SA25000B0GSZC1CT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.24960 | kr.56.24 |
| 50 | kr.2.15680 | kr.107.84 |
| 100 | kr.2.06750 | kr.206.75 |
| 250 | kr.1.95500 | kr.488.75 |
| 500 | kr.1.87424 | kr.937.12 |
| 1.000 | kr.1.79669 | kr.1,796.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68029 | kr.5,040.87 |
| 6.000 | kr.1.61082 | kr.9,664.92 |
| 9.000 | kr.1.57152 | kr.14,143.68 |
| 15.000 | kr.1.52340 | kr.22,851.00 |
| 21.000 | kr.1.49253 | kr.31,343.13 |
| 30.000 | kr.1.46050 | kr.43,815.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

