
CX2016DB48000C0FPLC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB48000C0FPLC1TR-ND - Tape & Reel (TR) 478-CX2016DB48000C0FPLC1CT-ND - Cut Tape (CT) 478-CX2016DB48000C0FPLC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB48000C0FPLC1 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB48000C0FPLC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.3.66700 | kr.36.67 |
| 25 | kr.3.46880 | kr.86.72 |
| 50 | kr.3.32540 | kr.166.27 |
| 100 | kr.3.18780 | kr.318.78 |
| 250 | kr.3.01464 | kr.753.66 |
| 500 | kr.2.88972 | kr.1,444.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82566 | kr.2,825.66 |
| 2.000 | kr.2.70880 | kr.5,417.60 |
| 3.000 | kr.2.64273 | kr.7,928.19 |
| 5.000 | kr.2.56179 | kr.12,808.95 |
| 7.000 | kr.2.50986 | kr.17,569.02 |
| 10.000 | kr.2.45599 | kr.24,559.90 |
| 12.000 | kr.2.42890 | kr.29,146.80 |
| 24.000 | kr.2.32867 | kr.55,888.08 |
| 25.000 | kr.2.32291 | kr.58,072.75 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |









