27 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB27000H0FLFC1

DigiKey Part Number
478-CX2016DB27000H0FLFC1TR-ND - Tape & Reel (TR)
478-CX2016DB27000H0FLFC1CT-ND - Cut Tape (CT)
478-CX2016DB27000H0FLFC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB27000H0FLFC1
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016DB27000H0FLFC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.80400kr.38.04
25kr.3.59840kr.89.96
50kr.3.44900kr.172.45
100kr.3.30630kr.330.63
250kr.3.12664kr.781.66
500kr.2.99730kr.1,498.65
1.000kr.2.87329kr.2,873.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.68729kr.8,061.87
6.000kr.2.57624kr.15,457.44
9.000kr.2.51346kr.22,621.14
15.000kr.2.43658kr.36,548.70
21.000kr.2.38725kr.50,132.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250