
CX2016DB19200D0FLJC1 | |
---|---|
DigiKey Part Number | 478-CX2016DB19200D0FLJC1TR-ND - Tape & Reel (TR) 478-CX2016DB19200D0FLJC1CT-ND - Cut Tape (CT) 478-CX2016DB19200D0FLJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB19200D0FLJC1 |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.66700 | kr.36.67 |
25 | kr.3.46880 | kr.86.72 |
50 | kr.3.32540 | kr.166.27 |
100 | kr.3.18780 | kr.318.78 |
250 | kr.3.01464 | kr.753.66 |
500 | kr.2.88972 | kr.1,444.86 |
1.000 | kr.2.77024 | kr.2,770.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.64273 | kr.7,928.19 |
6.000 | kr.2.53353 | kr.15,201.18 |
9.000 | kr.2.47178 | kr.22,246.02 |
15.000 | kr.2.39616 | kr.35,942.40 |
21.000 | kr.2.34765 | kr.49,300.65 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |