
CX2016DB16000D0GLJCC | |
|---|---|
DigiKey Part Number | 478-CX2016DB16000D0GLJCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2016DB16000D0GLJCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |

