
CX1612DB40000D0WLLCC | |
|---|---|
DigiKey Part Number | 478-CX1612DB40000D0WLLCCTR-ND - Tape & Reel (TR) 478-CX1612DB40000D0WLLCCCT-ND - Cut Tape (CT) 478-CX1612DB40000D0WLLCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1612DB40000D0WLLCC |
Description | 2.0MM X 1.6MM CRYSTAL 40MHZ 8PF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX1612DB40000D0WLLCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.44400 | kr.44.44 |
| 25 | kr.4.20200 | kr.105.05 |
| 50 | kr.4.02840 | kr.201.42 |
| 100 | kr.3.86170 | kr.386.17 |
| 250 | kr.3.65184 | kr.912.96 |
| 500 | kr.3.50082 | kr.1,750.41 |
| 1.000 | kr.3.35595 | kr.3,355.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.13874 | kr.9,416.22 |
| 6.000 | kr.3.00908 | kr.18,054.48 |
| 9.000 | kr.2.93577 | kr.26,421.93 |
| 15.000 | kr.2.84600 | kr.42,690.00 |
| 21.000 | kr.2.78841 | kr.58,556.61 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |










