
CWR29HH685KCDC | |
|---|---|
DigiKey Part Number | 1010-1123-ND |
Manufacturer | |
Manufacturer Product Number | CWR29HH685KCDC |
Description | CAP TANT 6.8UF 10% 15V 1510 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 15 V 1510 (3825 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR29HH685KCDC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1510 (3825 Metric) |
Packaging Bulk | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Part Status Active | Height - Seated (Max) 0.065" (1.65mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features High Reliability |
Voltage - Rated | Failure Rate C (0.01%) |
Type Molded | Grade Military |
ESR (Equivalent Series Resistance) 2Ohm | Qualification MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.150.95550 | kr.75,477.75 |
| Unit Price without VAT: | kr.150.95550 |
|---|---|
| Unit Price with VAT: | kr.188.69438 |

