
CWR29FC336KCFB | |
|---|---|
DigiKey Part Number | CWR29FC336KCFB-ND |
Manufacturer | |
Manufacturer Product Number | CWR29FC336KCFB |
Description | CAP TANT 33UF 10% 10V 2214 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2214 (5634 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR29FC336KCFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.155.77635 | kr.31,155.27 |
| Unit Price without VAT: | kr.155.77635 |
|---|---|
| Unit Price with VAT: | kr.194.72044 |

