


| CU10Y11R5BAT2A | |
|---|---|
| DigiKey Part Number | 478-7842-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CU10Y11R5BAT2A | 
| Description | CAP CER 1.5PF 16V C0G/NP0 01005 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CU10Y11R5BAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40.000 | kr.0.08542 | kr.3,416.80 | 
| Unit Price without VAT: | kr.0.08542 | 
|---|---|
| Unit Price with VAT: | kr.0.10678 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark