


CU10Y10R5BAT2A | |
|---|---|
DigiKey Part Number | 478-7839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CU10Y10R5BAT2A |
Description | CAP CER 0.5PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU10Y10R5BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.08555 | kr.3,422.00 |
| Unit Price without VAT: | kr.0.08555 |
|---|---|
| Unit Price with VAT: | kr.0.10694 |

