
| CU01311R2BAT2A | |
|---|---|
| DigiKey Part Number | 478-CU01311R2BAT2ATR-ND - Tape & Reel (TR) 478-CU01311R2BAT2ACT-ND - Cut Tape (CT) 478-CU01311R2BAT2ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CU01311R2BAT2A | 
| Description | CAP CER 1.2PF 25V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CU01311R2BAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.52500 | kr.5.25 | 
| 50 | kr.0.36600 | kr.18.30 | 
| 100 | kr.0.31870 | kr.31.87 | 
| 500 | kr.0.23872 | kr.119.36 | 
| 1.000 | kr.0.21421 | kr.214.21 | 
| 2.500 | kr.0.18839 | kr.470.98 | 
| 5.000 | kr.0.17285 | kr.864.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.15675 | kr.2,351.25 | 
| 30.000 | kr.0.14718 | kr.4,415.40 | 
| 45.000 | kr.0.14239 | kr.6,407.55 | 
| 75.000 | kr.0.13708 | kr.10,281.00 | 
| 105.000 | kr.0.13398 | kr.14,067.90 | 
| 150.000 | kr.0.13099 | kr.19,648.50 | 
| 180.000 | kr.0.12958 | kr.23,324.40 | 
| 360.000 | kr.0.12482 | kr.44,935.20 | 
| 375.000 | kr.0.12456 | kr.46,710.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark