
CU01312R7BAT2A | |
|---|---|
DigiKey Part Number | 478-7831-2-ND - Tape & Reel (TR) 478-7831-1-ND - Cut Tape (CT) 478-7831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU01312R7BAT2A |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU01312R7BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37660 | kr.18.83 |
| 100 | kr.0.32840 | kr.32.84 |
| 500 | kr.0.24600 | kr.123.00 |
| 1.000 | kr.0.22070 | kr.220.70 |
| 2.500 | kr.0.19408 | kr.485.20 |
| 5.000 | kr.0.17808 | kr.890.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15832 | kr.2,374.80 |
| 30.000 | kr.0.14866 | kr.4,459.80 |
| 45.000 | kr.0.14382 | kr.6,471.90 |
| 75.000 | kr.0.13846 | kr.10,384.50 |
| 105.000 | kr.0.13533 | kr.14,209.65 |
| 150.000 | kr.0.13231 | kr.19,846.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

