
CU0131220JAT2A | |
|---|---|
DigiKey Part Number | 478-CU0131220JAT2ATR-ND - Tape & Reel (TR) 478-CU0131220JAT2ACT-ND - Cut Tape (CT) 478-CU0131220JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU0131220JAT2A |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU0131220JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01900 | kr.10.19 |
| 50 | kr.0.73840 | kr.36.92 |
| 100 | kr.0.65130 | kr.65.13 |
| 500 | kr.0.50588 | kr.252.94 |
| 1.000 | kr.0.46094 | kr.460.94 |
| 2.500 | kr.0.41362 | kr.1,034.05 |
| 5.000 | kr.0.38513 | kr.1,925.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34993 | kr.5,248.95 |
| 30.000 | kr.0.33272 | kr.9,981.60 |
| 45.000 | kr.0.32409 | kr.14,584.05 |
| 75.000 | kr.0.31453 | kr.23,589.75 |
| 105.000 | kr.0.30894 | kr.32,438.70 |
| 150.000 | kr.0.30356 | kr.45,534.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

