CU 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU01310R5BAT2A

DigiKey Part Number
478-7820-2-ND - Tape & Reel (TR)
478-7820-1-ND - Cut Tape (CT)
478-7820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CU01310R5BAT2A
Description
CAP CER 0.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CU01310R5BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.53800kr.5.38
50kr.0.37880kr.18.94
100kr.0.32960kr.32.96
500kr.0.24730kr.123.65
1.000kr.0.22208kr.222.08
2.500kr.0.19551kr.488.77
5.000kr.0.17952kr.897.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16299kr.2,444.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000