38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1612DB38400D0FLHA2

DigiKey Part Number
478-CT1612DB38400D0FLHA2TR-ND - Tape & Reel (TR)
478-CT1612DB38400D0FLHA2CT-ND - Cut Tape (CT)
478-CT1612DB38400D0FLHA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT1612DB38400D0FLHA2
Description
CRYSTAL UNIT WITH THERMISTOR 38.
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±12ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.57700kr.45.77
25kr.4.32640kr.108.16
50kr.4.14760kr.207.38
100kr.3.97580kr.397.58
250kr.3.75988kr.939.97
500kr.3.60430kr.1,802.15
1.000kr.3.45517kr.3,455.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.26303kr.9,789.09
6.000kr.3.12824kr.18,769.44
9.000kr.3.05204kr.27,468.36
15.000kr.2.95872kr.44,380.80
21.000kr.2.89885kr.60,875.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500