
CP2816A0675ANTR | |
|---|---|
DigiKey Part Number | 478-CP2816A0675ANTR-ND - Tape & Reel (TR) 478-CP2816A0675ANTRCT-ND - Cut Tape (CT) 478-CP2816A0675ANTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2816A0675ANTR |
Description | CP2816 SERIES, 20W THIN FILM COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 600MHz ~ 750MHz -10 ± 1.2dB 20W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 600MHz ~ 750MHz | |
Coupling Factor | -10 ± 1.2dB | |
Applications | General Purpose | |
Insertion Loss | -0.8dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.55000 | kr.247.55 |
| 10 | kr.202.03500 | kr.2,020.35 |
| 25 | kr.186.34240 | kr.4,658.56 |
| 50 | kr.175.27300 | kr.8,763.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.160.00000 | kr.16,000.00 |
| Unit Price without VAT: | kr.247.55000 |
|---|---|
| Unit Price with VAT: | kr.309.43750 |

