
CP2816A0281ANTR | |
|---|---|
DigiKey Part Number  | 478-CP2816A0281ANTR-ND - Tape & Reel (TR) 478-CP2816A0281ANTRCT-ND - Cut Tape (CT) 478-CP2816A0281ANTRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CP2816A0281ANTR  | 
Description  | CP2816 SERIES, 20W THIN FILM COU  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Directional Coupler General Purpose 225MHz ~ 337MHz -10 ± 2dB 20W 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Coupler Type  | Standard  | |
Frequency  | 225MHz ~ 337MHz  | |
Coupling Factor  | -10 ± 2dB  | |
Applications  | General Purpose  | |
Insertion Loss  | -0.9dB  | |
Power - Max  | 20W  | |
Isolation  | -  | |
Return Loss  | -  | |
Package / Case  | 4-SMD, No Lead  | |
Supplier Device Package  | 4-SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.247.55000 | kr.247.55 | 
| 10 | kr.202.03500 | kr.2,020.35 | 
| 25 | kr.186.34240 | kr.4,658.56 | 
| 50 | kr.175.27300 | kr.8,763.65 | 
| 100 | kr.164.85250 | kr.16,485.25 | 
| 250 | kr.160.00000 | kr.40,000.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.160.00000 | kr.80,000.00 | 
| Unit Price without VAT: | kr.247.55000 | 
|---|---|
| Unit Price with VAT: | kr.309.43750 | 

