4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X5R475K25AT

DigiKey Part Number
478-CM316X5R475K25ATTR-ND - Tape & Reel (TR)
478-CM316X5R475K25ATCT-ND - Cut Tape (CT)
478-CM316X5R475K25ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM316X5R475K25AT
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X5R475K25AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49000kr.14.90
50kr.1.09940kr.54.97
100kr.0.97950kr.97.95
500kr.0.77704kr.388.52
1.000kr.0.71458kr.714.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.64874kr.1,621.85
5.000kr.0.60907kr.3,045.35
7.500kr.0.58921kr.4,419.07
12.500kr.0.56721kr.7,090.12
17.500kr.0.55434kr.9,700.95
25.000kr.0.54197kr.13,549.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750