10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM316X5R106K10AT

DigiKey Part Number
478-CM316X5R106K10ATTR-ND - Tape & Reel (TR)
478-CM316X5R106K10ATCT-ND - Cut Tape (CT)
478-CM316X5R106K10ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM316X5R106K10AT
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM316X5R106K10AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.38800kr.13.88
50kr.1.01820kr.50.91
100kr.0.90600kr.90.60
500kr.0.71578kr.357.89
1.000kr.0.65720kr.657.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.59543kr.1,488.58
5.000kr.0.55819kr.2,790.95
7.500kr.0.53954kr.4,046.55
12.500kr.0.51888kr.6,486.00
17.500kr.0.50681kr.8,869.17
25.000kr.0.49519kr.12,379.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750