
CM21X5R225K16AT | |
|---|---|
DigiKey Part Number | 478-CM21X5R225K16ATTR-ND - Tape & Reel (TR) 478-CM21X5R225K16ATCT-ND - Cut Tape (CT) 478-CM21X5R225K16ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM21X5R225K16AT |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM21X5R225K16AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K4PACTU | KEMET | 11.119 | 399-C0805C225K4PACTUCT-ND | kr.1.71000 | Parametric Equivalent |
| CL21A225KOFNNNE | Samsung Electro-Mechanics | 535.173 | 1276-1781-1-ND | kr.0.82000 | Parametric Equivalent |
| MCASE21GSB5225KTNA01 | Taiyo Yuden | 3.000 | 587-MCASE21GSB5225KTNA01CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.48250 | kr.48.25 |
| 500 | kr.0.36912 | kr.184.56 |
| 1.000 | kr.0.33412 | kr.334.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37043 | kr.1,111.29 |
| 6.000 | kr.0.34519 | kr.2,071.14 |
| 9.000 | kr.0.33255 | kr.2,992.95 |
| 15.000 | kr.0.31856 | kr.4,778.40 |
| 21.000 | kr.0.31038 | kr.6,517.98 |
| 30.000 | kr.0.30251 | kr.9,075.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

