CM105X5R106K16AT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 19.578
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.115
Unit Price: kr.1.92000
Datasheet
CM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM105X5R106K16AT

DigiKey Part Number
478-CM105X5R106K16ATTR-ND - Tape & Reel (TR)
478-CM105X5R106K16ATCT-ND - Cut Tape (CT)
478-CM105X5R106K16ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM105X5R106K16AT
Description
0603 X5R 10UF10% 16V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.87000kr.8.70
50kr.0.62600kr.31.30
100kr.0.55040kr.55.04
500kr.0.42470kr.212.35
1.000kr.0.38592kr.385.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32136kr.1,285.44
8.000kr.0.30509kr.2,440.72
12.000kr.0.29697kr.3,563.64
20.000kr.0.28913kr.5,782.60
28.000kr.0.28200kr.7,896.00
40.000kr.0.27514kr.11,005.60
48.000kr.0.27189kr.13,050.72
96.000kr.0.26564kr.25,501.44
100.000kr.0.26036kr.26,036.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750