CKR23BX224MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.98.12735
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.147.70550
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor BX 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR23BX224MM

DigiKey Part Number
CKR23BX224MM-ND
Manufacturer
Manufacturer Product Number
CKR23BX224MM
Description
CAP CER 0.22UF 50V BX 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor BX 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR23BX224MM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±20%
Height - Seated (Max)
0.195" (4.95mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR23BX224KMKYOCERA AVX0CKR23BX224KM-NDkr.98.12735Upgrade
CKR24BR224KMKYOCERA AVX0CKR24BR224KM-NDkr.147.70550Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.96.30300kr.19,260.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.96.30300
Unit Price with VAT:kr.120.37875