2200 pF ±10% 200V Ceramic Capacitor BX 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR23BX222KM

DigiKey Part Number
CKR23BX222KM-ND
Manufacturer
Manufacturer Product Number
CKR23BX222KM
Description
CAP CER 2200PF 200V BX 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor BX 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR23BX222KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±10%
Height - Seated (Max)
0.195" (4.95mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.83.60020kr.16,720.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.60020
Unit Price with VAT:kr.104.50025