CKR06BX224KMTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.03440
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.18146
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.03440
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.18146
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.18146
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.23.30680
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.18146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.80735
Datasheet
Image for CKR06BX224KMTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX224KMTR1

DigiKey Part Number
478-CKR06BX224KMTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR06BX224KMTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX224KMTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
M (1%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX224KMKYOCERA AVX0478-CKR06BX224KM-NDkr.34.03440Parametric Equivalent
CKR06BX224KMTR2KYOCERA AVX0478-CKR06BX224KMTR2-NDkr.20.18146Parametric Equivalent
M39014/02-1236KYOCERA AVX0478-M39014/02-1236-NDkr.34.03440Parametric Equivalent
M39014/02-1236TR1KYOCERA AVX0478-M39014/02-1236TR1-NDkr.20.18146Parametric Equivalent
M39014/02-1236TR2KYOCERA AVX0478-M39014/02-1236TR2-NDkr.20.18146Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.51255kr.73,781.38
Manufacturers Standard Package
Unit Price without VAT:kr.29.51255
Unit Price with VAT:kr.36.89069