CKR06BX104KSTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.29.07207
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.77877
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 789
Unit Price: kr.30.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.77877
Datasheet

Parametric Equivalent


KEMET
In Stock: 732
Unit Price: kr.23.33000
Datasheet
Image for CKR06BX104KSTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR06BX104KSTR1

DigiKey Part Number
478-CKR06BX104KSTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKR06BX104KSTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CKR06BX104KSTR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Tolerance
±10%
Height - Seated (Max)
0.300" (7.62mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR06BX104KSVTR1KYOCERA AVX0478-CKR06BX104KSVTR1-NDkr.29.07207Parametric Equivalent
CKR06BX104KSVTR2KYOCERA AVX0478-CKR06BX104KSVTR2-NDkr.19.77877Parametric Equivalent
M39014/02-1350KYOCERA AVX789478-M39014/02-1350-NDkr.30.18000Parametric Equivalent
M39014/02-1350VTR1KYOCERA AVX0478-M39014/02-1350VTR1-NDkr.19.77877Parametric Equivalent
M39014/02-1350KEMET7321001-2197-NDkr.23.33000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.29.07207kr.72,680.18
Manufacturers Standard Package
Unit Price without VAT:kr.29.07207
Unit Price with VAT:kr.36.34009