0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX104K

DigiKey Part Number
1010-1198-ND
Manufacturer
Manufacturer Product Number
CK05BX104K
Description
CAP CER 0.1UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX104K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.263
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.37000kr.17.37
10kr.11.96400kr.119.64
50kr.9.81940kr.490.97
100kr.9.15690kr.915.69
500kr.8.03734kr.4,018.67
1.000kr.7.69067kr.7,690.67
3.000kr.7.26222kr.21,786.66
5.000kr.7.10369kr.35,518.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.37000
Unit Price with VAT:kr.21.71250