Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BX154BKUS-ZANAW | |
|---|---|
DigiKey Part Number | 478-CDR35BX154BKUS-ZANAW-ND |
Manufacturer | |
Manufacturer Product Number | CDR35BX154BKUS-ZANAW |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BX154BKUS-ZANAW Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BX154BKSS | KYOCERA AVX | 0 | 478-CDR35BX154BKSS-ND | kr.39.11235 | Parametric Equivalent |
| CDR35BX154BKUS | KYOCERA AVX | 0 | 478-CDR35BX154BKUS-ND | kr.75.31920 | Parametric Equivalent |
| CDR35BX154BKUS-ZACAH | KYOCERA AVX | 0 | 478-CDR35BX154BKUS-ZACAH-ND | kr.39.11235 | Parametric Equivalent |
| CDR35BX154BKUS\500 | KYOCERA AVX | 0 | 478-CDR35BX154BKUS\500TR-ND | kr.10.75758 | Parametric Equivalent |
| CDR35BX154BKWS | KYOCERA AVX | 0 | 478-CDR35BX154BKWS-ND | kr.75.31920 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.43.36825 | kr.10,408.38 |
| Unit Price without VAT: | kr.43.36825 |
|---|---|
| Unit Price with VAT: | kr.54.21031 |




