Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR34BP472BFUR | |
|---|---|
DigiKey Part Number | 478-CDR34BP472BFUR-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BP472BFUR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP472BFUR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR34BP472BFSR\M500 | KYOCERA AVX | 0 | 478-CDR34BP472BFSR\M500TR-ND | kr.31.74932 | Parametric Equivalent |
| CDR34BP472BFUR\M | KYOCERA AVX | 0 | CDR34BP472BFUR\M-ND | kr.85.59000 | Parametric Equivalent |
| CDR34BP472BFWR | KYOCERA AVX | 0 | 478-CDR34BP472BFWR-ND | kr.85.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.171.18000 | kr.513,540.00 |
| Unit Price without VAT: | kr.171.18000 |
|---|---|
| Unit Price with VAT: | kr.213.97500 |


