
CDR33BX104AKWR | |
|---|---|
DigiKey Part Number | 478-CDR33BX104AKWR-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX104AKWR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX104AKWR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.52.21600 | kr.522.16 |
| 50 | kr.45.69620 | kr.2,284.81 |
| 100 | kr.43.67690 | kr.4,367.69 |
| 500 | kr.40.25786 | kr.20,128.93 |
| 1.000 | kr.39.19857 | kr.39,198.57 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |

