Parametric Equivalent

CDR32BX273AKMM-ZANAW | |
|---|---|
DigiKey Part Number | 478-CDR32BX273AKMM-ZANAW-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BX273AKMM-ZANAW |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BX273AKWM\M1K | KYOCERA AVX | 0 | 478-CDR32BX273AKWM\M1KTR-ND | kr.19.79804 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 616 | kr.17.74562 | kr.10,931.30 |
| Unit Price without VAT: | kr.17.74562 |
|---|---|
| Unit Price with VAT: | kr.22.18203 |


