
CDR32BX103BKZS\M | |
|---|---|
DigiKey Part Number | 478-CDR32BX103BKZS\MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKZS\M |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.15.56445 | kr.62,257.80 |
| Unit Price without VAT: | kr.15.56445 |
|---|---|
| Unit Price with VAT: | kr.19.45556 |

