CDR31BX471BKUR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.31.53184
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.94079
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.38880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.42877
Datasheet
470 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX471BKUR

DigiKey Part Number
CDR31BX471BKUR-ND
Manufacturer
Manufacturer Product Number
CDR31BX471BKUR
Description
CAP CER 470PF 100V BX 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX471BKUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
R (0.01%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR01BX471BKURKYOCERA AVX0CDR01BX471BKUR-NDkr.27.38880Direct
CDR31BX471BKSRKYOCERA AVX0478-CDR31BX471BKSR-NDkr.31.53184Parametric Equivalent
CDR31BX471BKSR\MKYOCERA AVX0478-CDR31BX471BKSR\MTR-NDkr.13.94079Parametric Equivalent
CDR31BX471BKWRKYOCERA AVX0CDR31BX471BKWR-NDkr.27.38880Parametric Equivalent
CDR31BX471BKURKEMET0CDR31BX471BKURKM-NDkr.4.42877Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.27.38880kr.136,944.00
Manufacturers Standard Package
Unit Price without VAT:kr.27.38880
Unit Price with VAT:kr.34.23600