100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG3D101JU

DigiKey Part Number
478-KGM32ECG3D101JUTR-ND - Tape & Reel (TR)
478-KGM32ECG3D101JUCT-ND - Cut Tape (CT)
478-KGM32ECG3D101JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG3D101JU
Description
CAP CER 100PF 2KV C0G/NP0 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210GA101JAT1AKYOCERA AVX512478-4002-1-NDkr.25.23000Parametric Equivalent
CC1210JKNPODBN101YAGEO1.076311-4514-1-NDkr.27.96000Direct
In-Stock: 1.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.65400kr.46.54
50kr.3.64560kr.182.28
100kr.3.33360kr.333.36
500kr.2.80672kr.1,403.36
1.000kr.2.64378kr.2,643.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.50966kr.5,019.32
4.000kr.2.39925kr.9,597.00
6.000kr.2.34392kr.14,063.52
10.000kr.2.28262kr.22,826.20
14.000kr.2.24675kr.31,454.50
20.000kr.2.21225kr.44,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750