Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP220BKUS | |
|---|---|
DigiKey Part Number | 478-CDR31BP220BKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP220BKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP220BKUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP220BKUS-ZANAM | KYOCERA AVX | 0 | 478-CDR31BP220BKUS-ZANAMTR-ND | kr.3.59448 | Parametric Equivalent |
| CDR31BP220BKUS\M | KYOCERA AVX | 0 | 478-CDR31BP220BKUS\MTR-ND | kr.3.59448 | Parametric Equivalent |
| CDR31BP220BKWS\M500 | KYOCERA AVX | 0 | 478-CDR31BP220BKWS\M500TR-ND | kr.15.33608 | Parametric Equivalent |
| CDR31BP220BKUS7185 | KEMET | 306 | 1001-2377-1-ND | kr.11.16000 | Parametric Equivalent |
| CDR31BP220BKUSAJ | Vishay Vitramon | 0 | CDR31BP220BKUSAJ-ND | kr.4.21002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.75334 | kr.68,766.70 |
| Unit Price without VAT: | kr.13.75334 |
|---|---|
| Unit Price with VAT: | kr.17.19168 |




