Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP1R5BCUS | |
|---|---|
DigiKey Part Number | 478-CDR31BP1R5BCUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP1R5BCUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP1R5BCUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP1R5BCUS\M | KYOCERA AVX | 0 | 478-CDR31BP1R5BCUS\MTR-ND | kr.23.89863 | Parametric Equivalent |
| CDR31BP1R5BCUS\M500 | KYOCERA AVX | 0 | 478-CDR31BP1R5BCUS\M500CT-ND | kr.23.71338 | Parametric Equivalent |
| CDR31BP1R5BCUSAJ | Vishay Vitramon | 0 | CDR31BP1R5BCUSAJ-ND | kr.4.21002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.23.89863 | kr.119,493.15 |
| Unit Price without VAT: | kr.23.89863 |
|---|---|
| Unit Price with VAT: | kr.29.87329 |



