Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP101BFWR | |
|---|---|
DigiKey Part Number | 478-CDR31BP101BFWR-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP101BFWR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP101BFWR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP101BFUR | KYOCERA AVX | 0 | 478-CDR31BP101BFUR-ND | kr.95.86080 | Parametric Equivalent |
| CDR31BP101BFUR\2K | KYOCERA AVX | 0 | 478-CDR31BP101BFUR\2KTR-ND | kr.50.35567 | Parametric Equivalent |
| CDR31BP101BFUR\M500 | KYOCERA AVX | 0 | 478-CDR31BP101BFUR\M500TR-ND | kr.51.26448 | Parametric Equivalent |
| CDR31BP101BFUR | KEMET | 0 | CDR31BP101BFUR-ND | kr.8.65836 | Parametric Equivalent |
| CDR31BP101BFURAJ | Vishay Vitramon | 0 | CDR31BP101BFURAJ-ND | kr.4.21002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.95.86080 | kr.479,304.00 |
| Unit Price without VAT: | kr.95.86080 |
|---|---|
| Unit Price with VAT: | kr.119.82600 |




