CDR01BX222BKWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.75334
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.94079
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.36.19252
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.33608
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.21002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.93158
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.21002
Datasheet

Parametric Equivalent


KEMET
In Stock: 166
Unit Price: kr.11.86000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.21002
Datasheet
2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BX222BKWS

DigiKey Part Number
478-CDR01BX222BKWS-ND
Manufacturer
Manufacturer Product Number
CDR01BX222BKWS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BX222BKWS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
S (0.001%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR01BX222BKUSKYOCERA AVX0478-CDR01BX222BKUS-NDkr.13.75334Parametric Equivalent
CDR01BX222BKUS-ZANAGKYOCERA AVX0478-CDR01BX222BKUS-ZANAGTR-NDkr.15.33608Parametric Equivalent
CDR01BX222BKUS-ZATAGKYOCERA AVX0478-CDR01BX222BKUS-ZATAGTR-NDkr.15.33608Parametric Equivalent
CDR01BX222BKUS\MKYOCERA AVX0478-CDR01BX222BKUS\MTR-NDkr.13.94079Parametric Equivalent
CDR01BX222BKUS\M250KYOCERA AVX0478-CDR01BX222BKUS\M250TR-NDkr.36.19252Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.3.53343kr.17,667.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.53343
Unit Price with VAT:kr.4.41679