
1825CC224MAZ1A | |
|---|---|
DigiKey Part Number | 478-1825CC224MAZ1ATR-ND - Tape & Reel (TR) 478-1825CC224MAZ1ACT-ND - Cut Tape (CT) 478-1825CC224MAZ1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC224MAZ1A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 600V/630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.70700 | kr.97.07 |
| 50 | kr.7.88940 | kr.394.47 |
| 100 | kr.7.32780 | kr.732.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.37702 | kr.3,188.51 |
| 1.000 | kr.6.08279 | kr.6,082.79 |
| 1.500 | kr.5.93543 | kr.8,903.15 |
| 2.500 | kr.5.77204 | kr.14,430.10 |
| 3.500 | kr.5.67651 | kr.19,867.78 |
| 5.000 | kr.5.58461 | kr.27,923.05 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

