Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BP220BKUS | |
|---|---|
DigiKey Part Number | 478-CDR01BP220BKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BP220BKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP220BKUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BP220BKUS-ZANAM | KYOCERA AVX | 0 | 478-CDR01BP220BKUS-ZANAMTR-ND | kr.13.94079 | Parametric Equivalent |
| CDR01BP220BKUS7185 | KEMET | 676 | 1001-2406-1-ND | kr.13.63000 | Parametric Equivalent |
| CDR01BP220BKUSAJ | Vishay Vitramon | 0 | CDR01BP220BKUSAJ-ND | kr.4.21002 | Parametric Equivalent |
| CDR01BP220BKWSAJ | Vishay Vitramon | 0 | CDR01BP220BKWSAJ-ND | kr.4.21002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.75334 | kr.68,766.70 |
| Unit Price without VAT: | kr.13.75334 |
|---|---|
| Unit Price with VAT: | kr.17.19168 |




