10000 pF ±1% 50V Ceramic Capacitor CG Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR06CG103FS

DigiKey Part Number
478-CCR06CG103FS-ND
Manufacturer
Manufacturer Product Number
CCR06CG103FS
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.109.05000kr.109.05
10kr.85.66600kr.856.66
50kr.76.31580kr.3,815.79
100kr.73.41910kr.7,341.91
500kr.68.51410kr.34,257.05
Manufacturers Standard Package
Unit Price without VAT:kr.109.05000
Unit Price with VAT:kr.136.31250