CCR05CK2R2CR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.51.19680
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.44.94200
Datasheet
Image for CCR05CK2R2CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CK2R2CR

DigiKey Part Number
478-CCR05CK2R2CR-ND
Manufacturer
Manufacturer Product Number
CCR05CK2R2CR
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 200V Ceramic Capacitor CK Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CK2R2CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±0.25pF
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CK2R2CRVKYOCERA AVX0478-CCR05CK2R2CRV-NDkr.51.19680Parametric Equivalent
CCR05CK2R2CRVTR2KYOCERA AVX0478-CCR05CK2R2CRVTR2-NDkr.44.94200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.43.60780kr.8,721.56
Unit Price without VAT:kr.43.60780
Unit Price with VAT:kr.54.50975