CCR05CG681JSVTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.43.73460
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.47.66290
Datasheet
Image for CCR05CG681JSVTR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG681JSVTR1

DigiKey Part Number
478-CCR05CG681JSVTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR05CG681JSVTR1
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG681JSVTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.190" (4.82mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.71213kr.104,280.33
Manufacturers Standard Package
Unit Price without VAT:kr.41.71213
Unit Price with VAT:kr.52.14016