CCR05CG331FR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.39.56976
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.51.19680
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.44.94200
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.44.94200
Datasheet
Image for CCR05CG331FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG331FR

DigiKey Part Number
478-CCR05CG331FR-ND
Manufacturer
Manufacturer Product Number
CCR05CG331FR
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±1% 200V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG331FR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.190" (4.82mm)
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.45.31390kr.4,531.39
Manufacturers Standard Package
Unit Price without VAT:kr.45.31390
Unit Price with VAT:kr.56.64238