CCR05CG220JR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.79781
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.79781
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.40850
Datasheet
Image for CCR05CG220JR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR05CG220JR

DigiKey Part Number
478-CCR05CG220JR-ND
Manufacturer
Manufacturer Product Number
CCR05CG220JR
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR05CG220JR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±5%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR05CG220JRTR1KYOCERA AVX0478-CCR05CG220JRTR1-NDkr.20.79781Parametric Equivalent
CCR05CG220JRTR2KYOCERA AVX0478-CCR05CG220JRTR2-NDkr.20.79781Parametric Equivalent
CCR05CG220JRVKYOCERA AVX0478-CCR05CG220JRV-NDkr.30.40850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.23.41840kr.4,683.68
Unit Price without VAT:kr.23.41840
Unit Price with VAT:kr.29.27300