
CB182G0105JBC | |
|---|---|
DigiKey Part Number | 478-7489-2-ND - Tape & Reel (TR) 478-7489-1-ND - Cut Tape (CT) 478-7489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB182G0105JBC |
Description | CAP FILM 1UF 5% 250VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB182G0105JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.15000 | kr.29.15 |
| 10 | kr.20.90400 | kr.209.04 |
| 50 | kr.17.63040 | kr.881.52 |
| 100 | kr.16.61780 | kr.1,661.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.40003 | kr.6,160.01 |
| 800 | kr.14.82371 | kr.11,858.97 |
| 1.200 | kr.14.53481 | kr.17,441.77 |
| 2.000 | kr.14.21467 | kr.28,429.34 |
| 2.800 | kr.14.02744 | kr.39,276.83 |
| 4.000 | kr.13.84730 | kr.55,389.20 |
| Unit Price without VAT: | kr.29.15000 |
|---|---|
| Unit Price with VAT: | kr.36.43750 |

