
CB182E0475KBC | |
|---|---|
DigiKey Part Number | 478-10946-2-ND - Tape & Reel (TR) 478-10946-1-ND - Cut Tape (CT) 478-10946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB182E0475KBC |
Description | CAP FILM 4.7UF 10% 100VDC 6054 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 6054 (153137 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB182E0475KBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.539" W (15.30mm x 13.70mm) | |
Height - Seated (Max) | - | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.66000 | kr.59.66 |
| 10 | kr.45.08600 | kr.450.86 |
| 50 | kr.39.26380 | kr.1,963.19 |
| 100 | kr.37.46160 | kr.3,746.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.35.93983 | kr.10,781.95 |
| 600 | kr.34.82742 | kr.20,896.45 |
| 900 | kr.34.27021 | kr.30,843.19 |
| 1.500 | kr.33.65227 | kr.50,478.40 |
| Unit Price without VAT: | kr.59.66000 |
|---|---|
| Unit Price with VAT: | kr.74.57500 |

