
CB052E0105KBC | |
|---|---|
DigiKey Part Number | 478-11602-2-ND - Tape & Reel (TR) 478-11602-1-ND - Cut Tape (CT) 478-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB052E0105KBC |
Description | CAP FILM 1UF 10% 100VDC SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | CB052E0105KBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.67000 | kr.23.67 |
| 10 | kr.16.72500 | kr.167.25 |
| 50 | kr.13.96160 | kr.698.08 |
| 100 | kr.13.10770 | kr.1,310.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.11.50329 | kr.10,352.96 |
| 1.800 | kr.11.11618 | kr.20,009.12 |
| 2.700 | kr.10.92224 | kr.29,490.05 |
| 4.500 | kr.10.70720 | kr.48,182.40 |
| Unit Price without VAT: | kr.23.67000 |
|---|---|
| Unit Price with VAT: | kr.29.58750 |

